MS27499E18B28S L/C

Heilind Number:EDA355-086-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B28S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B28S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-207

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, meticulously crafted for seamless integration in PCB assemblies. Boasting a sleek black design, it not only elevates aesthetics but also ensures reliable performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, accommodating the 86 positions is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various applications. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, offers easy installation and secure connectivity, making it a vital asset in your electronic projects.