MS27499E18B28SA L/C

Heilind Number:EDA355-086-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B28SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B28SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-208

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, it facilitates seamless data transfer. Featuring 86 positions, it offers ample room for component attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in both extreme cold and hot conditions. Trust in this essential component for dependable board-to-board connections in your electronic devices.