355-086-556-212

Heilind Number:EDA355-086-556-212
Manufacturer:EDAC
Manufacturer Number:355-086-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-086-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage rating of 5 A, it guarantees reliable power transmission. The copper alloy contact material, along with a pitch of .156 in, facilitates efficient signal transfer across its 86 positions. Its dual-row configuration and row spacing of .14 in offer enhanced versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. With a straight mount orientation, it enables easy installation, making it an indispensable part of any electronic setup. Explore our range of connectors, meticulously crafted to meet your connectivity needs with precision and quality.