MS27499E18B28SB L/C

Heilind Number:EDA355-086-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B28SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B28SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component in classic black. Engineered for optimal performance, it boasts a current rating of 5 A and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding applications. Featuring two rows of 86 positions each, this connector offers ample connectivity options with its copper alloy contacts. With a pitch of .156 inches and row spacing of .14 inches, precise and secure mating is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.