MS27499E18B30PC L/C

Heilind Number:EDA355-086-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B30PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B30PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precision connections, while the straight mount orientation simplifies installation. Boasting 86 positions, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality in any environment. Upgrade your electronic systems with this essential component.