MS27499E18B30PD L/C

Heilind Number:EDA355-086-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B30PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B30PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-086-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it boasts Copper Alloy contacts for reliable power transmission. With a double-row design and 86 positions, it offers ample room for your connections. Featuring a .156-inch pitch and .14-inch row spacing, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Elevate your PCB assembly with this essential component.