356-006-400-101

Heilind Number:EDA356-006-400-101
Manufacturer:EDAC
Manufacturer Number:356-006-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any setup. With a contact material of Copper Alloy, it guarantees excellent conductivity for seamless data transfer. The single centerline row configuration with six positions offers a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments, providing a versatile solution for your connectivity needs. Upgrade your systems with this essential component, a must-have in any electronic setup.