356-006-400-102

Heilind Number:EDA356-006-400-102
Manufacturer:EDAC
Manufacturer Number:356-006-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-102

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a contact material of Copper Alloy, it ensures reliable performance, even in demanding applications. The single centerline row with 6 positions offers versatility in your board-to-board connections. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this high-quality connector for guaranteed performance.