356-006-400-103

Heilind Number:EDA356-006-400-103
Manufacturer:EDAC
Manufacturer Number:356-006-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-103

Detailed Description

Enhance your electronic connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage rating, it offers reliable power transmission for your devices. The center row configuration with copper alloy contacts provides seamless connectivity, while the .156-inch pitch and six positions cater to various PCB setups. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation, making it a essential component for your connectivity needs.