356-006-400-107

Heilind Number:EDA356-006-400-107
Manufacturer:EDAC
Manufacturer Number:356-006-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The centerline row configuration, along with a pitch of .156 inches and six positions, offers versatility in your design layout. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your connection solutions with this essential component.