356-006-400-108

Heilind Number:EDA356-006-400-108
Manufacturer:EDAC
Manufacturer Number:356-006-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for optimal performance, it features a single centerline row with 6 positions, ensuring seamless integration on your board. The black housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it's built to handle currents of up to 5A. The .156-inch pitch offers precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your PCB design with this essential component.