356-006-400-112

Heilind Number:EDA356-006-400-112
Manufacturer:EDAC
Manufacturer Number:356-006-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission. Boasting a single centerline row with 6 positions, this connector offers seamless integration for your electronic setups. Its straight mount orientation and .156-inch pitch make installation a breeze, while its operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Upgrade your connector game with this essential component.