356-006-400-158

Heilind Number:EDA356-006-400-158
Manufacturer:EDAC
Manufacturer Number:356-006-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-158

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5A. The connector boasts a single centerline row with 6 positions, ideal for efficient board-to-board connections. Its straight mount orientation and .156-inch pitch offer seamless integration, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in varying environments. Upgrade your electronic systems with this essential component for enhanced connectivity and functionality.