356-006-400-178

Heilind Number:EDA356-006-400-178
Manufacturer:EDAC
Manufacturer Number:356-006-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-400-178

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, crafted for seamless integration in PCB setups. Designed for optimal performance, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a current rating of 5 A and contact material made of high-quality Copper Alloy, it guarantees efficient power transmission. Featuring a single centerline row with 6 positions spaced at .156 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and usability. Perfect for a variety of applications, this connector is a must-have in any professional setup.