356-006-420-101

Heilind Number:EDA356-006-420-101
Manufacturer:EDAC
Manufacturer Number:356-006-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-420-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient power transmission, this black connector features a single centerline row with 6 copper alloy contacts, ensuring reliable performance at an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in a wide operating temperature range from -40 to 105 °C. With a .156-inch pitch and straight mount orientation, it offers seamless integration into your electronic systems. Trust in this essential component for seamless board-to-board connections in your projects.