356-006-420-104

Heilind Number:EDA356-006-420-104
Manufacturer:EDAC
Manufacturer Number:356-006-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-420-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging environments. With a low amperage of 5A, it's ideal for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing offer precise alignment. Featuring six positions in a center orientation, it facilitates easy PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component.