356-006-420-107

Heilind Number:EDA356-006-420-107
Manufacturer:EDAC
Manufacturer Number:356-006-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-420-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetic appeal. The copper alloy contact material guarantees reliable performance, with a 5A amperage rating catering to various power requirements. Featuring a single centerline row configuration with 6 positions and a pitch of .156 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Its straight mount orientation and center row spacing make installation a breeze, while its quality construction ensures long-lasting functionality. Upgrade your PCB setup with this essential component, meeting the highest standards in connectivity and performance.