356-006-420-158

Heilind Number:EDA356-006-420-158
Manufacturer:EDAC
Manufacturer Number:356-006-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-420-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. With a pitch of .156 inches and single centerline row spacing, it offers precise positioning for optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Made of robust Copper Alloy, the contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With 6 positions and a 5A amperage rating, this connector is suitable for various power and signal transmission needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your electronic projects with this essential connector.