356-006-420-168

Heilind Number:EDA356-006-420-168
Manufacturer:EDAC
Manufacturer Number:356-006-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-420-168

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal power transmission, this black connector features a contact material of Copper Alloy, ensuring reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments. With 6 positions and a pitch of .156 inches, it offers seamless integration onto your board. The straight mount orientation and single centerline row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.