356-006-421-102

Heilind Number:EDA356-006-421-102
Manufacturer:EDAC
Manufacturer Number:356-006-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-421-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With six positions in a single centerline row, it offers seamless integration for your electronic setups. The .156-inch pitch and straight mount orientation ensure a secure fit, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with its efficient and dependable connectivity solution.