356-006-421-103

Heilind Number:EDA356-006-421-103
Manufacturer:EDAC
Manufacturer Number:356-006-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-421-103

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance and durability. Its sleek black finish not only adds a professional touch but also ensures easy identification. Engineered with precision, this connector boasts a 5 A amperage capacity and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, guaranteeing safety and reliability. Featuring a single centerline row with 6 copper alloy contact positions, it facilitates seamless board-to-board connections. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in any electronic setup. Explore our range of connectors for efficient and streamlined PCB connectivity.