356-006-421-104

Heilind Number:EDA356-006-421-104
Manufacturer:EDAC
Manufacturer Number:356-006-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-421-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable component designed for seamless integration. Boasting a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance in any environment. Featuring a single Centerline Row with 6 positions, it allows for efficient data transfer. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and Straight mount orientation offer convenient installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component today.