356-006-421-107

Heilind Number:EDA356-006-421-107
Manufacturer:EDAC
Manufacturer Number:356-006-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-421-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The single centerline row design with 6 positions offers seamless integration on your board. Operating in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this high-quality connector for efficient and secure connections.