356-006-421-108

Heilind Number:EDA356-006-421-108
Manufacturer:EDAC
Manufacturer Number:356-006-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-421-108

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for precise board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single centerline row layout and copper alloy contact material, it guarantees reliable signal transmission. Boasting a pitch of .156 inches and accommodating six positions, this connector offers seamless integration for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.