356-006-421-178

Heilind Number:EDA356-006-421-178
Manufacturer:EDAC
Manufacturer Number:356-006-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-421-178

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability in any application. With a current rating of 5 A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. The centerline row configuration with a pitch of .156 inches and single row spacing offers seamless integration onto your board. Boasting six positions and a straight mount orientation, it provides versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in our high-quality product to deliver exceptional connectivity every time.