356-006-500-101

Heilind Number:EDA356-006-500-101
Manufacturer:EDAC
Manufacturer Number:356-006-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its Copper Alloy contacts guarantee reliable power transmission, with a 5A amperage rating for efficient operation. With a single centerline row and straight mount orientation, it offers easy installation onto your board. The 6-position configuration, spaced at a pitch of .156 inches, provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for demanding industrial or commercial use.