356-006-500-112

Heilind Number:EDA356-006-500-112
Manufacturer:EDAC
Manufacturer Number:356-006-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-500-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-500-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector featuring a sleek black design. Engineered for optimal power transmission, it boasts a 5 A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable signal transfer, while the .156-inch pitch and single centerline row spacing accommodate seamless integration. With six positions in a straight mount orientation, it offers versatile connectivity options. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your systems with this essential component for efficient and secure board-to-board connections.