356-006-500-178

Heilind Number:EDA356-006-500-178
Manufacturer:EDAC
Manufacturer Number:356-006-500-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-500-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-500-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure power delivery with a 5A amperage rating. Featuring a single centerline row with 6 positions, it guarantees efficient signal transmission. The copper alloy contact material and .156-inch pitch offer reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Trust in our connector for seamless and robust board-to-board connections.