356-006-520-101

Heilind Number:EDA356-006-520-101
Manufacturer:EDAC
Manufacturer Number:356-006-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for your electronic projects. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and style. With a contact material of Copper Alloy, it ensures efficient power transmission, while its straight mount orientation and single centerline row make installation a breeze. Boasting 6 positions and a pitch of .156 inches, it's perfect for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental friendliness. Upgrade your connectivity game with this essential component.