356-006-520-102

Heilind Number:EDA356-006-520-102
Manufacturer:EDAC
Manufacturer Number:356-006-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-520-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black finish, this connector boasts a high amperage rating of 5 A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single centerline row configuration and a pitch of .156 inches, it offers precise and secure connections. The 6 copper alloy contacts guarantee reliable performance, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Please note that it is not RoHS compliant. Elevate your PCB design with this essential component.