MS27499E18B32S L/C

Heilind Number:EDA356-006-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. The single centerline row configuration, with a pitch of .156 in, offers seamless integration on your board. Boasting six positions and straight mount orientation, it facilitates easy installation for streamlined PCB assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity solutions with this indispensable component.