356-006-520-104

Heilind Number:EDA356-006-520-104
Manufacturer:EDAC
Manufacturer Number:356-006-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-520-104

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A, it offers reliable power delivery. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing provide seamless integration. Boasting six positions and a straight mount orientation, it offers flexibility in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.