356-006-520-107

Heilind Number:EDA356-006-520-107
Manufacturer:EDAC
Manufacturer Number:356-006-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-520-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-520-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single centerline row configuration and a pitch of .156 inches, it offers seamless integration on your board. Boasting six positions and a maximum current rating of 5 A, it ensures reliable power transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Elevate your electronics with this essential connector.