| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E18B32SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-006-520-158 |
MS27499E18B32SC L/C
| Heilind Number: | EDA356-006-520-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E18B32SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector, featuring a robust black housing made of UL 94V-0 Thermoplastic Polyester. Its Copper Alloy contacts ensure reliable power transmission, with a 5A amperage rating for efficient performance. With a single centerline row design and 6 positions, it offers seamless integration onto your board. The .156-inch pitch and straight mount orientation further simplify installation, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Upgrade your connectivity solutions with this essential component.

