MS27499E18B35P L/C

Heilind Number:EDA356-006-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-520-178

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for smooth and seamless integration, it boasts a sleek black color and durable construction with a UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, while the 6-position, single centerline row configuration offers versatility for your electronic projects. With a pitch of .156 inches and an amperage rating of 5A, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.