356-006-521-102

Heilind Number:EDA356-006-521-102
Manufacturer:EDAC
Manufacturer Number:356-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-521-102

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its centerline row pitch of .156 inches and six positions offer ample connectivity options for your PCB boards. The straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for high-performance applications, it's a must-have component for your electronic projects.