356-006-521-103

Heilind Number:EDA356-006-521-103
Manufacturer:EDAC
Manufacturer Number:356-006-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-521-103

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector, designed for seamless integration in electronic systems. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a current rating of 5 A, it's ideal for high-performance applications. Featuring a single centerline row layout with 6 positions, this connector offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Upgrade your PCB design with this essential component for optimal performance.