MS27499E18B35PB L/C

Heilind Number:EDA356-006-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-521-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance in various applications. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring six positions in a single centerline row configuration, it offers efficient connectivity. The .156-inch pitch and straight mount orientation make installation quick and easy. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. Trust in our connector for robust and stable board-to-board connections.