356-006-521-112

Heilind Number:EDA356-006-521-112
Manufacturer:EDAC
Manufacturer Number:356-006-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-006-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-521-112

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 5 A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. Featuring a single centerline row with six positions, it offers seamless integration on your PCBs. With a pitch of .156 inches and a straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Elevate your electronic designs with this essential connector.