MS27499E18B35PD L/C

Heilind Number:EDA356-006-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient power transfer, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. The copper alloy contact material ensures secure and stable connections, while the .156-inch pitch and single centerline row spacing cater to seamless integration on PCBs. With six positions available, this connector offers ample flexibility for your wiring needs. Operating smoothly in a wide temperature range of -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your device's connectivity with this essential component.