MS27499E18B35S L/C

Heilind Number:EDA356-006-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-006-521-168

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration and copper alloy contact material, it offers reliable transmission in a compact form. The 6-position layout and .156-inch pitch ensure efficient signal routing, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding electronic applications. Elevate your board-to-board connections with this essential component.