| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E18B35SA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-006-521-178 |
MS27499E18B35SA L/C
| Heilind Number: | EDA356-006-521-178 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E18B35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable signal transfer. The single centerline row configuration with six positions offers versatile mounting options. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees exceptional performance in various environments. Upgrade your electronic connections with this essential component, a must-have for any professional setup.

