356-007-400-101

Heilind Number:EDA356-007-400-101
Manufacturer:EDAC
Manufacturer Number:356-007-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-400-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration within PCB assemblies. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The connector ensures reliable power transmission, with an amperage rating of 5 A and contact material crafted from Copper Alloy. Its innovative design includes a single centerline row configuration, with 7 positions for optimal connectivity. With a pitch of .156 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate the performance of your devices with this essential component.