356-007-400-102

Heilind Number:EDA356-007-400-102
Manufacturer:EDAC
Manufacturer Number:356-007-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-400-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 5A amperage capacity, it ensures reliable power transmission. The copper alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and single centerline row spacing provide seamless integration. Boasting seven positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronic assemblies with this essential component.