356-007-400-103

Heilind Number:EDA356-007-400-103
Manufacturer:EDAC
Manufacturer Number:356-007-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-400-103

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The single centerline row design with seven positions offers versatility in your PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Trust in this high-quality connector for seamless board-to-board connectivity in your electronic projects.