356-007-400-158

Heilind Number:EDA356-007-400-158
Manufacturer:EDAC
Manufacturer Number:356-007-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-400-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek Black exterior, this connector boasts a high amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single Centerline Row configuration and Copper Alloy contacts, it offers optimal performance and conductivity. The .156-inch pitch and 7 positions provide ample connectivity options, while the Straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectivity. Explore its versatility in enabling seamless board-to-board connections for your electronic projects.