356-007-400-168

Heilind Number:EDA356-007-400-168
Manufacturer:EDAC
Manufacturer Number:356-007-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-400-168

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures longevity and safety in all applications. The Copper Alloy contacts deliver reliable conductivity, while the .156-inch pitch and single centerline row spacing offer precise alignment. With seven positions available, this connector allows for versatile connections. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless Board to Board PCB connections.