356-007-400-178

Heilind Number:EDA356-007-400-178
Manufacturer:EDAC
Manufacturer Number:356-007-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-400-178

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a male interface with 7 positions and a single centerline row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, perfect for PCB applications.