356-007-420-101

Heilind Number:EDA356-007-420-101
Manufacturer:EDAC
Manufacturer Number:356-007-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that not only looks professional but also ensures durability. With an amperage rating of 5A, this connector guarantees reliable power transmission for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers superior quality and performance. The convenient single centerline row configuration with 7 positions makes it easy to set up and use. Perfect for board-to-board connections, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.