356-007-420-102

Heilind Number:EDA356-007-420-102
Manufacturer:EDAC
Manufacturer Number:356-007-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-420-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in various PCB applications. Boasting a sleek black finish, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal conductivity, it features Copper Alloy contacts and supports an amperage of 5 A. With a pitch of .156 inches and a single centerline row configuration, this connector offers precise alignment and secure attachment. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Perfect for board-to-board connections, this connector with seven positions is a must-have for any electronic setup, guaranteeing reliable performance and seamless data transmission. Upgrade your connectivity solutions with this essential component.